- RS Stock No.:
- 541-7239
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 541-7239
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Rodsaw Blades
RS PRO rodsaw blade is made of tungsten carbide welded to a mild steel rod and is 300 mm long to fit standard hacksaw frames. This tungsten carbide coated blade is suitable for sawing profiles in tile, bricks, concrete, glass, carbon fibre and other composites without fraying the material being cut. It is perfect for maintenance and engineering applications.
Features and Benefits
300 mm long
Made from tungsten carbide
Suitable for maintenance and engineering applications
Bimetal
Made from tungsten carbide
Suitable for maintenance and engineering applications
Bimetal
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Blade Length | 150 mm |
Saw Blade Type | Rod Saw Blade |
Materials Cut | Multiple Materials |
Material | Tungsten Carbide |