- RS Stock No.:
- 885-2234
- Mfr. Part No.:
- CY1SG10-100Z
- Brand:
- SMC
- RS Stock No.:
- 885-2234
- Mfr. Part No.:
- CY1SG10-100Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SMC CDY1S 10-15mm Diameter Cylinder
Cylinder coupled to piston by magnetic force - no seals needed therefore leakage is eliminated
High load capacity
Autoswitch available
High load capacity
Autoswitch available
Note
If magnet retaining force is exceeded by the load, the carriage may uncouple from the internal magnets. In this situation, the carriage should be pushed to the stroke end by hand (or the piston moved via air pressure) to re-couple the carriage and piston.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 10mm |
Length | 176mm |
Maximum Operating Pressure | 0.7 MPa |
Absolute Maximum Pressure | 1.5MPa |
Cushioning Type | Rubber |
Port Connection | M5 x 0.8 |
Dimensions | 176 x 60 x 34mm |
Weight | 430g |
Width | 60mm |
Size Type | Standard |
Height | 34mm |
Related links
- SMC Double Acting Rodless Actuator 250mm Stroke, 16mm Bore
- EMERSON – AVENTICS Rodless Pneumatic Cylinder 250mm Stroke, 32mm Bore
- SMC Rodless Pneumatic Cylinder 250mm Stroke, 20mm Bore
- SMC Rodless Actuator MY1B25TFG-250Z 0.12 kg @ 50 mm Stroke
- SMC Double Acting Rodless Actuator 500mm Stroke, 25mm Bore
- SMC Double Acting Rodless Actuator 400mm Stroke, 25mm Bore
- SMC Rodless Actuator 250mm Stroke, 15mm Bore
- SMC Pneumatic Rodless Cylinders