- RS Stock No.:
- 513-9923
- Mfr. Part No.:
- OSP-P32-00000-00500
- Brand:
- Parker Origa
- RS Stock No.:
- 513-9923
- Mfr. Part No.:
- OSP-P32-00000-00500
- Brand:
- Parker Origa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Hoerbiger OSP-P 16-40mm Diameter Cylinder
Double acting with adjustable cushioning
Lightweight, rigid construction
High load carrying capacity
End caps can be rotated to any one of 4 positions at 90° intervals providing optimum port positioning
Standard magnetic piston
Lightweight, rigid construction
High load carrying capacity
End caps can be rotated to any one of 4 positions at 90° intervals providing optimum port positioning
Standard magnetic piston
Note
Outward and Return Thrust values stated at 6 bar.
Specifications
Attribute | Value |
---|---|
Stroke | 500mm |
Bore | 32mm |
Length | 750mm |
Manufacturer Series | OSP-P |
Action | Double |
Maximum Operating Pressure | 8 bar |
Port Connection | G 1/4 |
Dimensions | 750 x 52 x 52mm |
Weight | 3.2kg |
Width | 52mm |
Height | 52mm |
Related links
- Parker Origa Double Acting Rodless Pneumatic Cylinder 500mm...
- Parker Origa Double Acting Rodless Pneumatic Cylinder 300mm...
- Parker Origa Double Acting Rodless Pneumatic Cylinder 500mm...
- Parker Origa Double Acting Rodless Pneumatic Cylinder 500mm...
- SMC Rodless Actuator MY1B25TFG-250Z 0.12 kg @ 50 mm Stroke
- SMC Rodless Actuator 100mm Stroke, 10mm Bore
- SMC Rodless Actuator 250mm Stroke, 15mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 32mm Bore