- RS Stock No.:
- 196-1176
- Mfr. Part No.:
- MY1H16G-300
- Brand:
- SMC
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,172.05
(exc. GST)
$2,389.25
(inc. GST)
Units | Per unit |
1 + | $2,172.05 |
- RS Stock No.:
- 196-1176
- Mfr. Part No.:
- MY1H16G-300
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Mechanical joint rodless cylinder with high precision guide
Bore sizes: 16, 20 (mm)
Strokes from 50mm through 600mm depending upon bore size
With one or two stroke adjusters with or without shocks
Variety of switches and a variety of lead wire lengths
Bore sizes: 16, 20 (mm)
Strokes from 50mm through 600mm depending upon bore size
With one or two stroke adjusters with or without shocks
Variety of switches and a variety of lead wire lengths
Specifications
Attribute | Value |
---|---|
Stroke | 300mm |
Bore | 16mm |
Length | 160mm |
Manufacturer Series | MY1H |
Action | Double |
Maximum Operating Pressure | 0.8 MPa |
Absolute Maximum Pressure | 0.8MPa |
Cushioning Type | Air |
Port Connection | M5 x 0.8 |
Dimensions | 160 x 60 x 40mm |
Weight | 740g |
Width | 60mm |
Height | 40mm |
Related links
- SMC Double Acting Rodless Pneumatic Cylinder 300mm Stroke, 20mm Bore
- Parker Origa Double Acting Rodless Pneumatic Cylinder 300mm...
- SMC Double Acting Rodless Actuator 300mm Stroke, 16mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 300mm Stroke, 25mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 300mm Stroke, 15mm Bore
- Norgren Double Acting Rodless Actuator 300mm Stroke, 16mm Bore
- SMC Double Acting Rodless Pneumatic Cylinder 300mm Stroke, 10mm Bore
- SMC Pneumatic Rodless Cylinders