- RS Stock No.:
- 215-4668
- Mfr. Part No.:
- SIKAC 30 M
- Brand:
- SKF
Discontinued product
- RS Stock No.:
- 215-4668
- Mfr. Part No.:
- SIKAC 30 M
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Connection Size | M30 x 2 |
Bore Size | 30mm |
Rod End Type | Female Rod End |
Dynamic Load Rating | 64000N |
Static Load Rating | 69500N |
Overall Length | 71mm |
Connection Thread Standard | Metric |
Connection Gender | Female |