- RS Stock No.:
- 710-9292
- Mfr. Part No.:
- 4-1571986-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 710-9292
- Mfr. Part No.:
- 4-1571986-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Gemini A Series
Break before make contact timing
G and Q contacts have UL recognation
Sealed versions to IP67
G and Q contacts have UL recognation
Sealed versions to IP67
Tyco Series
Easy snap in installation
Black housing
Illuminated rocker & various legend options
Black housing
Illuminated rocker & various legend options
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-Off-On |
Panel Cut Out Width | 10.6mm |
Panel Cut Out Height | 17.96mm |
Contact Current Rating | 5 A @ 28 V dc |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Wire Lug |
AC Voltage Rating | 125 V, 250 V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 17.96 x 10.62mm |
DC Voltage Rating | 28V |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -30°C |
Contact Material | Silver |
Case Material | Thermoplastic |
Mechanical Life | 400000Operations |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |