- RS Stock No.:
- 453-8048
- Mfr. Part No.:
- CW-SC21WCKRRES
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 453-8048
- Mfr. Part No.:
- CW-SC21WCKRRES
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fully Illuminated Rocker Switch CW-SC Series
Ultra-high luminance LED (level 1) giving outstanding visual identification in all enviorments
Unique construction offers consistent illumination without unevenness or shadow areas
Spring loaded contact provides easy and smooth operation
One-touch snap-in panel mounting
Use of high heat-resistance resin prevents damage when soldering to terminals
Unique construction offers consistent illumination without unevenness or shadow areas
Spring loaded contact provides easy and smooth operation
One-touch snap-in panel mounting
Use of high heat-resistance resin prevents damage when soldering to terminals
LED connections are isolated and require external power source.
Polarity is marked on the underside of the switch.
Polarity is marked on the underside of the switch.
Note
A suitable series resistor is required for correct LED operation.
Standard Rocker Switches
Snap-mounting switches with silver contacts. Connection is via 250 (1/4in.) push-on receptacles (refer to Connectors/Terminals section ). For matching indicators refer to Optoelectronics section.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.2mm |
Contact Current Rating | 6 A |
Illuminated | Yes |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 19.2 x 12.9mm |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
Operating Temperature Range | -10 → +50°C |
Mechanical Life | 30000Operations |
Maximum Operating Temperature | +50°C |
Contact Material | Silver Alloy |
Case Material | Polyamide |
Contact Resistance | 20mΩ |
Minimum Operating Temperature | -10°C |