- RS Stock No.:
- 440-6878
- Mfr. Part No.:
- WRG37F2BBBNN
- Brand:
- ZF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 440-6878
- Mfr. Part No.:
- WRG37F2BBBNN
- Brand:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Double Pole
Double pole rocker switch in black or grey and a number of functions
Rugged construction for high current applications
Single and double throw available
Durable silver alloy contacts for up to 16A switching
Connection via .250in faston terminals
Nylon 66 94 V-2 actuator
Rugged construction for high current applications
Single and double throw available
Durable silver alloy contacts for up to 16A switching
Connection via .250in faston terminals
Nylon 66 94 V-2 actuator
Approvals
VDE; UL; CSA
Approvals
VDE; UL; CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | (On)-Off-(On) |
Panel Cut Out Width | 22mm |
Panel Cut Out Height | 30.2mm |
Contact Current Rating | 16 A @ 250 V ac |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Panel Cut Out Size | 30.2 x 22mm |
Mechanical Life | 50000Operations |
Maximum Operating Temperature | +65°C |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -20°C |
Contact Resistance | 20mΩ |
Operating Temperature Range | -20 → +65°C |