- RS Stock No.:
- 428-9241
- Mfr. Part No.:
- JW-M11RGG
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 428-9241
- Mfr. Part No.:
- JW-M11RGG
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nihon Kaiheiki Ind. Co. Range
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-None-Off |
Panel Cut Out Width | 15.4mm |
Panel Cut Out Height | 24mm |
Contact Current Rating | 10 A @ 125/250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect, Solder |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 24 x 15.4mm |
Actuator Shape | Rectangular |
Case Material | Melamine |
Contact Material | Silver Plated Silver Alloy |
Operating Temperature Range | -25 → +85°C |
Contact Resistance | 10mΩ |
Mechanical Life | 25000Operations |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |