- RS Stock No.:
- 174-9025
- Mfr. Part No.:
- 5ESH935+10A16LMH13613609+10AW
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 174-9025
- Mfr. Part No.:
- 5ESH935+10A16LMH13613609+10AW
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Multimec 5E switch has a small diameter snap-on cap retention system and an actuator extended out of the switch body. 5E is only available in high temperature material in order to stand today's advanced soldering processes.
multimec® 5 series is the new generation of 3A, 3F, 4A and 4F switch In principle the multimec® 5 series is very similar to the 3 series - it has the same pin layout, the same dimensions and the same electrical specifications The four main updates are the cap retention system and actuator, three standard actuation forces, one temperature range and possibility of normally closed/normally open function
Through-hole (TH) or surface mount (SMD)
50mA/24VDC
Single pole/momentary
10,000,000 operations lifetime (NO function)
Temperature range:
Switch: -40/+160°C
LED: -40/+85°C
Actuation force: 2.0N, 3.5N, 6.5N
NO or NC/NO 12, 2
50mA/24VDC
Single pole/momentary
10,000,000 operations lifetime (NO function)
Temperature range:
Switch: -40/+160°C
LED: -40/+85°C
Actuation force: 2.0N, 3.5N, 6.5N
NO or NC/NO 12, 2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Colour | Black |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 24 V dc |
IP Rating | IP67 |
Maximum Operating Temperature | +160°C |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +160°C |
Mechanical Life | 10,000,000Operations |