RS PRO Rocker Switch

  • RS Stock No. 174-8355
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.

• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions

Specifications
Attribute Value
Panel Cut Out Width 27.2mm
Panel Cut Out Height 50.2mm
Illuminated No
Panel Cut Out Size 50.2 x 27.2mm
90 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 6.60
(exc. GST)
$ 7.26
(inc. GST)
units
Per unit
Per Pack*
5 - 245
$6.60
$33.00
250 - 495
$6.282
$31.41
500 - 1245
$6.042
$30.21
1250 +
$5.666
$28.33
*price indicative
Related Products
FM series rocker switch Ideal for class II ...
Description:
FM series rocker switch Ideal for class II applicationsAvailable in illuminated version or marked O - I. Approvals VDE, UL. Ideal for class II applications.Available in illuminated version or marked O - I.
TR Series Power Rocker Switch 16A switching in ...
Description:
TR Series Power Rocker Switch 16A switching in 11mm wide package Lighted and non-lighted versions Available in a wide variety of colors Double-throw and three-position versions available Fits industry-standard cut-outs Mechanical life: min 50,000 operation. 16A switching in 11mm wide ...
WR Series Double Pole Power Rocker switch Rugged ...
Description:
WR Series Double Pole Power Rocker switch Rugged construction for 2-pole, high-current applications Mechanical life: min 50,000 operations. Rugged construction for 2-pole, high-current applications Mechanical life: min. 50,000 operations.
Power Level, available from SPST to DPDT with ...
Description:
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol • Mounting unit is available to simply the installation when several switches are required• Wide variety of actuator shapes / styles with optional ...