- RS Stock No.:
- 155-8183
- Mfr. Part No.:
- 7101J1AV2QE2
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 155-8183
- Mfr. Part No.:
- 7101J1AV2QE2
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K offers more rotary switches for PCB or panel-mount applications. Miniature and subminiature designs save space on PCBs, while solder lug, PC thru-hole, wire lead, or quick connect terminations support a variety of mount options
Automotive
Major and small appliances
Industrial equipment (including elevators)
Building automation
Telecommunications devices
Consumer electronics (including digital cameras)
Audio and visual equipment
Test and medical equipment
Portable tools
Ceiling fans and hvac air conditioning equipment
Major and small appliances
Industrial equipment (including elevators)
Building automation
Telecommunications devices
Consumer electronics (including digital cameras)
Audio and visual equipment
Test and medical equipment
Portable tools
Ceiling fans and hvac air conditioning equipment
Multi-pole and multi-position
Positive detent
Shorting & non-shorting contacts
Automotive
Major and small appliances
Industrial equipment
Positive detent
Shorting & non-shorting contacts
Automotive
Major and small appliances
Industrial equipment
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-(On) |
Panel Cut Out Width | 23.8mm |
Panel Cut Out Height | 10.62mm |
Contact Current Rating | 2 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP00 |
Terminal Type | Right Angle PCB |
Panel Cut Out Size | 23.8 x 10.62mm |
DC Voltage Rating | 28V |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Minimum Operating Temperature | -30°C |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +85°C |
Contact Resistance | 10mΩ |
Operating Temperature Range | -30 → +85°C |
Case Material | Diallylphthalate, PA |