Alps Electric Double Pole Single Throw (DPST), Latching Rocker Switch

  • RS Stock No. 123-9585
  • Mfr. Part No. SDDJE30100
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Alps Power Rocker Switch

The Power Rocker Switch is 100A inrush current compatible, compact and large capacity snap-in type with easy mounting.

Alps Rocker Switches

Specifications
Attribute Value
Contact Configuration Double Pole Single Throw (DPST)
Switch Operation Latching
Panel Cut Out Width 12.9mm
Panel Cut Out Height 19.4mm
Contact Current Rating 10 A
Illuminated No
Actuator Colour Black
Mounting Type Panel Mount
IP Rating IP00
Terminal Type Wire Lead
Legend Text Dot Symbol
Actuator Shape Rectangular
Mechanical Life 10000Cycles
Minimum Operating Temperature -10°C
Panel Cut Out Size 19.4 x 12.9mm
Operating Temperature Range -10 → +55°C
AC Voltage Rating 250V
Maximum Operating Temperature +55°C
Contact Resistance 100mΩ
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 4.74
(exc. GST)
$ 5.21
(inc. GST)
units
Per unit
1 - 4
$4.74
5 - 19
$4.51
20 - 49
$4.17
50 - 99
$3.96
100 +
$3.77
Related Products
The single throw types have 3mm contact separation ...
Description:
The single throw types have 3mm contact separation Electrical life: >104 operations at full load Maximum operating temperature: +90°CConnection is by 48´0.8mm blade terminals Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness ...
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted ...
Description:
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 635x0.8mm quick connect terminals Available in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)A large variety of switch configurations and actuator ...
The JW Series is the first molded rocker ...
Description:
The JW Series is the first molded rocker with TV rating JW series are designed to control large inrush currents with high electrical capacity 10 and 16 Amps. Solder lug / quick connect terminals can be used with connector. JWM ...
These miniature illuminated power rocker switches are designed ...
Description:
These miniature illuminated power rocker switches are designed for use in a wide variety of applications including instrumentation, industrial and office machines Available with a red or green LEDSilver contacts Electrical Life: 10000 operations under full load Connection via 2.8 ...