- RS Stock No.:
- 223-991
- Mfr. Part No.:
- HLS112A12
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 223-991
- Mfr. Part No.:
- HLS112A12
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Off-On |
Panel Cut Out Width | 18mm |
Panel Cut Out Height | 29mm |
Contact Current Rating | 12 A @ 125 V ac, 6 A @ 250 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Size | 29 x 18mm |
Case Material | Phenolic Resin |
Contact Resistance | 20mΩ |