Carling Technologies, Rocker Switch Lens, Laser Etched Actuator, For Use With V Series Sealed Rocker Switches, White
- RS Stock No.:
- 913-2746
- Mfr. Part No.:
- VVPZCY8-1Z1
- Brand:
- Carling Technologies
9 In AU stock for next working day delivery
193 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.91
(exc. GST)
$10.90
(inc. GST)
Units | Per unit |
1 - 9 | $9.91 |
10 - 49 | $9.84 |
50 - 99 | $9.51 |
100 - 249 | $9.25 |
250 + | $9.05 |
- RS Stock No.:
- 913-2746
- Mfr. Part No.:
- VVPZCY8-1Z1
- Brand:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
V Series Rocker Switch Accessories
A range of accessories are available to suit the Carling Technologies V Series Contura rocker switches. These include mounting panels, actuator removal tools which when used can accommodate most of any design needed.
Carling Technologies® Rocker Switches
Specifications
Attribute | Value |
---|---|
Accessory Type | Laser Etched Actuator |
For Use With | V Series Sealed Rocker Switches |
Lens Shape/Symbol | Arrows (Symbol) |
Lens Colour | White |
Actuator Colour | Black |
Related links
- Rocker Switch Covers
- Carling Technologies SPST, On-None-Off Rocker Switch Panel Mount
- Carling Technologies 6 Way Rocker Switch Mounting Panel L Series
- Carling Technologies 1 Way Rocker Switch Mounting Panel L Series
- Carlingswitch Actuator, For Use With Rocker Switch
- Carling Technologies Toggle Switch On-Off-On Tab Terminal, 250V ac
- Carling Technologies Illuminated DPDT, (On)-Off-(On) Rocker Switch...
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount