- RS Stock No.:
- 196-0373
- Mfr. Part No.:
- AT208
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 196-0373
- Mfr. Part No.:
- AT208
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The NKK Switches Bezel is used for AT070 LED. It has a snap in mounting type. Polycarbonate type of material is used.
Color A
Series EB M MB24 MB25
Series EB M MB24 MB25
Specifications
Attribute | Value |
---|---|
Accessory Type | Bezel |
For Use With | EB, M, MB24, MB25 |
Bezel Colour | Black |
Bezel Material | Polycarbonate |