- RS Stock No.:
- 915-5988
- Mfr. Part No.:
- XF-5000-0355-3
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 915-5988
- Mfr. Part No.:
- XF-5000-0355-3
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M Cat6a Shielded RJ45 Jacks
From 3M, a Cat6a shielded RJ45 connector. This RJ45 connector features three cable entry points which minimise bending of the cable making it possible to install the jack anywhere. The connector has 360° all round shielding allowing for trouble free Cat6a installation. It also features an integrated automatic dust shutter providing extra protection when used in harsh dusty and dirty environments. The RJ45 connector can be terminated with both solid and stranded wire, requiring no specialised tooling.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Number of Ways | 1 |
Connector Type | RJ45 |
Shield Type | STP |
Orientation | Straight |
Contact Plating | Gold |