- RS Stock No.:
- 909-8071
- Mfr. Part No.:
- 5406298-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 909-8071
- Mfr. Part No.:
- 5406298-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Cat 4 Single Port PCB Mount Modular RJ45 Jacks
From TE Connectivity, a series of single port 8 position RJ45 modular jacks. These Cat4 right angled jacks have gold plated phosphor bronze contacts and are housed in a high temperature black nylon material. The RJ45 modular jacks feature panel ground tabs and 3.56 mm PCB tail lengths.
Specifications
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat3 |
Number of Ports | 1 |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Connector Type | Modular Jack |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 14.48mm |
Width | 17.78mm |
Depth | 21.34mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |