- RS Stock No.:
- 901-0924
- Mfr. Part No.:
- 1987236-3
- Brand:
- TE Connectivity
- RS Stock No.:
- 901-0924
- Mfr. Part No.:
- 1987236-3
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity IP20 RJ45 Modular Plug Kit-45°
A range of TE Connectivity RJ45 modular plugs with a 45° cable outlet and strain relief.These RJ45 modular plugs have tool-less termination feature allowing for efficient installation in the field without the need for any special tooling.They offer a rugged metal locking tab and support frame for added strength and reliability.Typical applications would include wind turbines, renewable energy, and automation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Orientation | Straight |
IP Rating | IP20 |
Length | 60mm |
Width | 25.9mm |
Depth | 13.7mm |
Series Number | 1987236 |
Series | 1987236 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Related links
- Hand Saws
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Weidmuller 1987236 Series Male RJ45 Connector, Cat6a