- RS Stock No.:
- 820-8182
- Mfr. Part No.:
- 6339167-2
- Brand:
- TE Connectivity
- RS Stock No.:
- 820-8182
- Mfr. Part No.:
- 6339167-2
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Cat 5 Multiple Port PCB Mount Modular RJ45 Jacks
From TE Connectivity a range of 2 port 8 way RJ45 modular jacks. These shielded Cat 5 connectors have gold plated phosphor bronze contacts and are made from a high temperature black nylon housing material. The connectors feature a PCB grounding option with 3.56 mm PCB tail length. The RJ45 modular jacks would be commonly found in computer networking and telephone applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | PCB Mount |
Number of Ports | 4 |
Number of Ways | 8 |
Shield Type | STP |
Orientation | Right Angle |
Length | 16.1mm |
Width | 59.07mm |
Depth | 21.24mm |
Series | 6339167 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |