- RS Stock No.:
- 818-3314
- Mfr. Part No.:
- 615008138321
- Brand:
- Wurth Elektronik
58 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.01
(exc. GST)
$8.81
(inc. GST)
Units | Per unit |
1 - 14 | $8.01 |
15 - 49 | $7.92 |
50 - 99 | $7.62 |
100 - 249 | $7.42 |
250 + | $7.28 |
- RS Stock No.:
- 818-3314
- Mfr. Part No.:
- 615008138321
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5 |
Mounting Type | PCB Mount |
Number of Ways | 8 |
Shield Type | STP |
Orientation | Vertical |
Length | 16.05mm |
Width | 16.7mm |
Depth | 16.5mm |
Series | WR-MJ |
Series Number | 615008 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bulgin Buccaneer Series RJ45 Connector Cat5, STP Shield
- TE Connectivity 1888250 Series Female RJ45 Connector Cat5, STP Shield
- TE Connectivity 6116522 Series Female RJ45 Connector Cat5, STP Shield
- Hirose TM24R Series Female RJ45 Connector Through Hole STP Shield
- TE Connectivity 1888251 Series Female RJ45 Connector Cat5, STP Shield
- TE Connectivity 6339167 Series Female RJ45 Connector Cat5, STP Shield
- Hirose TM11R Series Female RJ45 Connector Cat5, STP Shield