- RS Stock No.:
- 809-4911
- Mfr. Part No.:
- MHRJJ88NFVS
- Brand:
- MH Connectors
18 In AU stock for next working day delivery
158 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.54
(exc. GST)
$2.79
(inc. GST)
Units | Per unit |
1 + | $2.54 |
- RS Stock No.:
- 809-4911
- Mfr. Part No.:
- MHRJJ88NFVS
- Brand:
- MH Connectors
Technical data sheets
Legislation and Compliance
Product Details
MH Connectors Modular Socket RJ PCB Jacks
A range of Modular Socket RJ Jacks available both shielded and unshielded compatible with industry standard PCB layouts. A robust build ensures a perfect connection within your networking application. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Number of Ways | 8P8C |
Shield Type | STP |
Orientation | Vertical |
Series Number | MHRJJ88NF |
Series | MH Modular |
Related links
- MH Connectors MH Modular Series Female RJ12 Connector UTP Shield
- MH Connectors MH Modular Series Female RJ11 Connector, UTP Shield
- MH Connectors Insertion & Extraction Tool
- MH Connectors MH Modular Series Female RJ12 Connector STP Shield
- MH Connectors MH Modular Series Female RJ45 Connector, UTP Shield
- EPCOS 10 mH Common Mode Choke
- MH Connectors, MH105 Series Strain Relief Bar For Use With MH105...
- Bel-Stewart MagJack Series Female RJ45 Connector, STP Shield