- RS Stock No.:
- 802-7482
- Mfr. Part No.:
- 1419001
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 20/05/2024
Added
Price (ex. GST) Each
$35.42
(exc. GST)
$38.96
(inc. GST)
Units | Per unit |
1 + | $35.42 |
- RS Stock No.:
- 802-7482
- Mfr. Part No.:
- 1419001
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact RJ45 Connector, 72V DC Rated Voltage, IDC Connection Method - VS-08-RJ45-10G/Q - 1419001
For seamless data transfer from your industrial equipment to your computer, go for this Phoenix Contact RJ45 connector. It serves as a go-between to link cables to your system's communication port for operations like backups and configuration. The eight-position design means you can connect up to eight wires to its terminals, so it's suitable for a straight-through or crossover layout, depending on your setup's needs.
Thanks to insulation displacement technology, you don't need to expose the cables' conductors to terminate them to the connector. This keeps you safe from electric shocks that could result from contact with live parts. As a Cat6a device, it transmits data at a rate of 10Gbps, giving you the power to send large data packets in a flash. Plastic housing boosts the adapter's resistance to wear and impact, so you can be sure of long-lasting performance. Components like this are a common feature in telecommunications systems.
Thanks to insulation displacement technology, you don't need to expose the cables' conductors to terminate them to the connector. This keeps you safe from electric shocks that could result from contact with live parts. As a Cat6a device, it transmits data at a rate of 10Gbps, giving you the power to send large data packets in a flash. Plastic housing boosts the adapter's resistance to wear and impact, so you can be sure of long-lasting performance. Components like this are a common feature in telecommunications systems.
Features & Benefits
Stops burning in 60 seconds or less in the event of a fire, meaning it fits the bill for sensitive work areas
IP20 rating shows that it's finger-safe as it withstands objects larger than 12mm
Gold-over-nickel connector plating ensures resistance to corrosion
IP20 rating shows that it's finger-safe as it withstands objects larger than 12mm
Gold-over-nickel connector plating ensures resistance to corrosion
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Number of Ways | 8P8C |
Connector Type | RJ45 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP20 |
Length | 13.3mm |
Width | 55.6mm |
Depth | 17.2mm |
Series Number | VS-08-RJ45-10G/Q |
Series | VS-08 |
Contact Material | Copper Tin Alloy |
Contact Plating | Gold over Nickel |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Sentinel 08 Series Male RJ45 Connector, Cable Mount
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Phoenix Contact, VS-08 Series Cover
- Phoenix Contact VS-08 Series Male RJ45 Connector Cat5e
- Phoenix Contact VS-08 Series Male RJ45 Connector Cat5