- RS Stock No.:
- 800-4243
- Mfr. Part No.:
- 1-6605834-1
- Brand:
- Bel-Stewart
- RS Stock No.:
- 800-4243
- Mfr. Part No.:
- 1-6605834-1
- Brand:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stewart Magjack Connector Modules
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bels connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each Magjack connector employed reduces PCB real estate use by more than 50% per RJ port. All models are highly reliable and excellent quality.
Features & Benefits
Both straight and right angle available
Mounting type: Through hole
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 1 |
Shield Type | STP |
Orientation | Right Angle |
Length | 18.42mm |
Width | 21.59mm |
Depth | 13.84mm |
Series | MagJack |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- MH Connectors MH Modular Series Female RJ12 Connector STP Shield
- TE Connectivity 1-2301994 Series Female RJ45 Connector Cat6,...
- TE Connectivity 1-1705950 Series Female RJ25 Connector Cat3, UTP Shield
- TE Connectivity 11775855 Series Female RJ45 Connector Cat3, STP Shield