Better World
Schneider Electric Actassi Series Female RJ45 Connector, Cable Mount, Cat6, U/UTP Shield
- RS Stock No.:
- 781-0841
- Mfr. Part No.:
- VDIB17726U12
- Brand:
- Schneider Electric
50 In Global stock for delivery within 10 working day(s)
298 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.15
(exc. GST)
$22.17
(inc. GST)
units | Per unit |
1 - 14 | $20.15 |
15 - 49 | $19.81 |
50 + | $19.09 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 781-0841
- Mfr. Part No.:
- VDIB17726U12
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Schneider Cat 6 UTP Actassi RJ45 Connector with S-One Footprint
Cat6 Actassi RJ45 jack connector with S-One footprint. This Cat6 RJ45 jack has an integrated one piece design, supports 1000BASE-T applications, PoE+ and VoIP (Voice IP) protocols and is compatible with U/UTP LAN cable types.
Standards
ISO/IEC 11801 Ed2.1
ANSI/TIA-568-C.2
IEC 60603-7-4
ISO/IEC 11801:2011 Ed.2.2
ANSI/TIA-568-C.2
IEC 60603-7-4
ISO/IEC 11801:2011 Ed.2.2
Schneider Range
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | U/UTP |
Orientation | Straight |
Length | 33mm |
Width | 18mm |
Depth | 28mm |
Series | Actassi |
Contact Material | Copper Alloy |
Better World Verification | Green Premium |
Better World Product | Yes |
Contact Plating | Gold |