- RS Stock No.:
- 764-4802
- Mfr. Part No.:
- TM21R-5C-88-LP(50)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 764-4802
- Mfr. Part No.:
- TM21R-5C-88-LP(50)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose Modular Jack Connectors TM Series
A wide range of right angle, straight and sub miniature modular RJ jack connectors. Suitable for many applications such as network interfaces, High-speed LAN, Ethernet and telecommunications purposes. These jacks provide a versatile solution for the increasing demand of information flow and increasing bandwidth requirements. All available Hirose RJ jack connectors are durable and hard wearing and available as modules or individual PCB mount connectors. All models are highly reliable and excellent quality.
Features and Benefits
Quick effective Ethernet support
EMI Protected
Environmental requirements considered
FCC Standards
Optical indicators built in
Specifications
Attribute | Value |
---|---|
Gender | Female |
LAN Category | Cat5e |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Connector Type | Modular Jack |
Shield Type | STP |
Orientation | Right Angle |
Length | 24mm |
Width | 16mm |
Depth | 17.35mm |
Series | TM21R |
Contact Material | Copper Alloy |
Contact Plating | Gold |