- RS Stock No.:
- 758-9200
- Mfr. Part No.:
- 6GK1901-1BB30-0AA0
- Brand:
- Siemens
44 In Global stock for delivery within 10 working day(s)
143 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$59.36
(exc. GST)
$65.30
(inc. GST)
Units | Per unit |
1 + | $59.36 |
- RS Stock No.:
- 758-9200
- Mfr. Part No.:
- 6GK1901-1BB30-0AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Siemens RJ45 Connector, 55.6mm Depth, FTP Shield Type - FastConnect Series - 6GK1901-1BB30-0AA0
Hook yourself up to a robust industrial cabling solution with this RJ45 connector from Siemens. It's a connector that's designed to be fitted on the end of an Ethernet communications cable, enabling high-speed data connections in automation setups and other industrial environments. Once fitted, it can be used to connect commonly used kit like PLCs, sensors and actuators. As the RJ45 plug uses the FastConnect system, it supports quick, easy and error-free assembly. FTP foil shielding helps to avoid unwanted interference and noise. Cat 5 LAN support is more than suitable for a wide range of industrial purposes, including production line connectivity, data collection from sensors and robotics control.
Integrated strain-relief for durability in heavy-duty applications
IP20 rating for protection against solid objects up to 12mm, such as tools or wires
Standard 145° cable design for easy compatibility
Silicon-free for increased reliability and reduced heating
IP20 rating for protection against solid objects up to 12mm, such as tools or wires
Standard 145° cable design for easy compatibility
Silicon-free for increased reliability and reduced heating
Is this RJ45 connector suitable for use in extreme environments?
The connector has a broad operating temperature range of -40°C to +85°C, so is well-suited to harsh conditions.
Siemens Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Connector Type | RJ45 |
Shield Type | FTP |
Orientation | 145° |
IP Rating | IP20 |
Length | 16mm |
Depth | 55.6mm |
Series | FastConnect |
Series Number | 6GK1901 |