- RS Stock No.:
- 741-8537
- Mfr. Part No.:
- SS60000-010G
- Brand:
- Bel-Stewart
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.99
(exc. GST)
$10.99
(inc. GST)
Units | Per unit |
1 - 14 | $9.99 |
15 - 49 | $9.83 |
50 + | $9.44 |
- RS Stock No.:
- 741-8537
- Mfr. Part No.:
- SS60000-010G
- Brand:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stewart Shielded & Unshielded Data Sockets
Brought to you by Bel-Stewart, these sockets are treated with an environmental coating. This enables the sockets to be used in harsh environments while still protecting the contacts. It also acts as a lubricant and increases the product mating cycles to over 10000 cycles. All models are highly reliable and excellent quality.
Features & Benefits
Minimum of 750 insertion cycles
UL 94-V0 plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
90°, 180°, multi-port, and cable-ready versions available
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6 |
Mounting Type | PCB Mount |
Shield Type | UTP |
Orientation | Right Angle |
Series | SS-60000 |
Related links
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bel-Stewart SS-60000 Series Female RJ45 Connector Cat6
- Bel-Stewart Male RJ45 Connector Cat6, UTP Shield
- Bel-Stewart Jack Connector Through Hole RJ11 Jack Socket, 6Pole