- RS Stock No.:
- 741-8530
- Mfr. Part No.:
- SS-60300-016
- Brand:
- Bel-Stewart
37 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.27
(exc. GST)
$10.20
(inc. GST)
Units | Per unit |
1 - 14 | $9.27 |
15 - 49 | $8.96 |
50 + | $8.55 |
- RS Stock No.:
- 741-8530
- Mfr. Part No.:
- SS-60300-016
- Brand:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stewart Shielded & Unshielded Data Sockets
Brought to you by Bel-Stewart, these sockets are treated with an environmental coating. This enables the sockets to be used in harsh environments while still protecting the contacts. It also acts as a lubricant and increases the product mating cycles to over 10000 cycles. All models are highly reliable and excellent quality.
Features & Benefits
Minimum of 750 insertion cycles
UL 94-V0 plastic
Preloaded, formed wire contacts offer superior mechanical and electrical performance
90°, 180°, multi-port, and cable-ready versions available
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat6a |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Straight |
Length | 14.33mm |
Width | 15.75mm |
Depth | 14.48mm |
Series | SS-60300 |
Related links
- Amphenol RJE4 Series Female RJ45 Connector Cat5e
- Amphenol RJE72 Series Female RJ45 Connector Cat5e
- TE Connectivity 5569284 Series Female RJ45 Connector Cat3
- Samtec SCRE Series Female RJ45 Connector Cat5e
- Halo Electronics FastJack Series Female RJ45 Connector
- MH Connectors MH3012 Series Female RJ45 Connector, PCB Mount
- Molex 95501 Series Female RJ45 Connector, Surface Mount
- HARTING HAN 3A Series Female RJ45 Connector, Panel Mount