- RS Stock No.:
- 741-8492
- Mfr. Part No.:
- SI-61007-F
- Brand:
- Bel-Stewart
On back order for despatch 06/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$30.13
(exc. GST)
$33.14
(inc. GST)
Units | Per unit |
1 - 14 | $30.13 |
15 - 49 | $29.08 |
50 + | $27.72 |
- RS Stock No.:
- 741-8492
- Mfr. Part No.:
- SI-61007-F
- Brand:
- Bel-Stewart
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stewart Magjack Connector Modules
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bels connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each Magjack connector employed reduces PCB real estate use by more than 50% per RJ port. All models are highly reliable and excellent quality.
Features & Benefits
Both straight and right angle available
Mounting type: Through hole
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | Through Hole |
Number of Ways | 8P8C |
Shield Type | STP |
Orientation | Straight |
Length | 13.97mm |
Width | 16.13mm |
Depth | 21.59mm |
Series Number | SI-61007-F |
Series | MagJack |
Contact Material | Copper |
Contact Plating | Gold |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Clamps
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- MH Connectors MH Modular Series Female RJ12 Connector STP Shield
- Bel-Stewart MagJack Series Female RJ45 Connector, STP Shield