- RS Stock No.:
- 741-7335
- Mfr. Part No.:
- 1963180000
- Brand:
- Weidmüller
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.12
(exc. GST)
$35.33
(inc. GST)
Units | Per unit |
1 - 14 | $32.12 |
15 - 49 | $31.57 |
50 + | $30.17 |
- RS Stock No.:
- 741-7335
- Mfr. Part No.:
- 1963180000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP67 Push-Pull Plastic Plugs
These SteadyTec connectors offer a reliable, practical and efficient system for office and industrial applications. Connectors for modern industrial applications are designed in such a way that they simplify processes and cope with faster data transmission. These plugs are ready for 10 Gbit and are standardised for IEC 61076-3-106 and IEC 61076-3-117. All models are highly reliable and excellent quality.
Features & Benefits
Cat6a throughout for copper connections
Marker tag holder
Weidmuller Range
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat6a |
IP Rating | IP67 |
Length | 20.1mm |
Width | 20.2mm |
Depth | 72.6mm |
Series | 1987236 |