- RS Stock No.:
- 735-0298
- Mfr. Part No.:
- 615008137421
- Brand:
- Wurth Elektronik
78 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.48
(exc. GST)
$4.93
(inc. GST)
Units | Per unit |
1 - 14 | $4.48 |
15 - 29 | $4.42 |
30 + | $4.31 |
- RS Stock No.:
- 735-0298
- Mfr. Part No.:
- 615008137421
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Mounting Type | PCB Mount |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 13.46mm |
Width | 16.25mm |
Depth | 15.75mm |
Series Number | 615008 |
Series | WR-MJ |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Wurth Elektronik WR-MJ Series Female RJ45 Connector STP Shield
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Cat5e
- Wurth Elektronik WR-MJ Series Female RJ45 Connector, Through Hole
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Cat5, STP Shield
- Wurth Elektronik WR-MJ Series Female RJ45 Connector UTP Shield
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Nickel Plated...
- Wurth Elektronik WR-MJ Series Female RJ45 Connector, Surface Mount
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Nickel Plated...