- RS Stock No.:
- 714-8550
- Mfr. Part No.:
- 09451151560
- Brand:
- HARTING
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$77.35
(exc. GST)
$85.09
(inc. GST)
Units | Per unit |
1 - 49 | $77.35 |
50 - 99 | $75.79 |
100 - 249 | $73.25 |
250 - 499 | $71.24 |
500 + | $69.50 |
- RS Stock No.:
- 714-8550
- Mfr. Part No.:
- 09451151560
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
HARTING RJ45 Connector
The HARTING Han 3A series male 10G RJ45 connector is a cable mount metal plug. It is comprised of two parts and has movable cable manager mounted on its body allows the simple insertion of wires and always guarantees a fault-free circuit. The cable manager has a label containing a circuit plan for rapid identification of the correct position of the coloured individual wires. After wiring the connector, a portion of the label remains on the plug, thus allowing simple recognition of the relative contact position in the cable manager on re-wiring this connector.
Features and Benefits
Excellent quality
Highly reliable
Suitable for 1/10 gigabit Ethernet
Temperature ranges between -40°C and 70°C
Transfer class is EA
Highly reliable
Suitable for 1/10 gigabit Ethernet
Temperature ranges between -40°C and 70°C
Transfer class is EA
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP65
BS EN 61340-5-1:2007
IP65
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Cable Mount |
IP Rating | IP65 |
Length | 28.3mm |
Width | 35.3mm |
Series Number | 9451 |
Series | Han 3A RJ45 |
Related links
- CAE Multimedia Connect RJ45 Series Male RJ45 Connector Cat6
- HARTING Han 3A RJ45 Series Male RJ45 Connector Cat6
- Harting Han 3A RJ45 Series Male RJ45 Connector Cat6a, UTP Shield
- CAE Multimedia Connect RJ45 Series Male RJ45 Connector Cat6a, 360° Shield
- Harting Han 3A RJ45 Series Male RJ45 Connector Cat5
- CAE Multimedia Connect RJ45 Series Male RJ45 Connector Cat6a
- CONEC 17 Series Single-Port RJ45 Plug/RJ45 Socket RJ45 Plug Kit Shielded
- HARTING Har-Port Series Single-Port RJ45 Plug/RJ45 Socket Port...