- RS Stock No.:
- 695-0235
- Mfr. Part No.:
- RJF21N
- Brand:
- Amphenol Socapex
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$76.57
(exc. GST)
$84.23
(inc. GST)
units | Per unit |
1 - 9 | $76.57 |
10 - 24 | $75.45 |
25 - 49 | $73.86 |
50 - 99 | $72.30 |
100 + | $70.76 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 695-0235
- Mfr. Part No.:
- RJF21N
- Brand:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Product Details
Amphenol RJ45 Connector
The Amphenol RJF series Cat5e female RJ45 connector is a square flange receptacle shell. This RJField allows you to use an Ethernet Cat.5e connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. This connector is suitable for networking in harsh environments and uses industry-standard RJ45 connectors, protecting them in a rugged metal shell against shock, dust and fluids.
Features and Benefits
Bayonet coupling RJ45 cordset
Excellent quality
Mechanical Coding/Polarization (4 positions)
Sealed against fluids and dust
Mating cycles is 500 minute
Highly reliable
No cabling and tooling required
Compatible cable diameters ranging between 5.5mm and 13mm
Excellent quality
Mechanical Coding/Polarization (4 positions)
Sealed against fluids and dust
Mating cycles is 500 minute
Highly reliable
No cabling and tooling required
Compatible cable diameters ranging between 5.5mm and 13mm
Applications
CNC machines
Industrial process control
Oil and gas
Robotics
Tele-maintenance
Industrial process control
Oil and gas
Robotics
Tele-maintenance
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP68 rated
BS EN 61340-5-1:2007
IP68 rated
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP68 |
Length | 39.1mm |
Depth | 33.3mm |
Series | RJF |
Series Number | RJF |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Insertion & Extraction Tools
- Hand Saws
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Amphenol Socapex RJF Series Female RJ45 Connector Cat5e
- Amphenol RJF Series Male RJ45 Connector, Cable Mount
- Amphenol RJF Series Male RJ45 Connector Cat5e