- RS Stock No.:
- 688-1568
- Mfr. Part No.:
- RJFTV21RAG
- Brand:
- Amphenol Socapex
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$124.22
(exc. GST)
$136.64
(inc. GST)
Units | Per unit |
1 - 9 | $124.22 |
10 - 24 | $121.63 |
25 + | $117.88 |
- RS Stock No.:
- 688-1568
- Mfr. Part No.:
- RJFTV21RAG
- Brand:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Amphenol RJF TV RJ45 Ethernet Connectors
The Amphenol RJF TV range of Ethernet connectors are designed with harsh environments in mind. Rated waterproof to IP68, the RJF TV RJ45 connectors can withstand what the environment throws at it, even submersion in water up to 1.5m. They are also shock, vibration and traction resistant for extra durability.
RJF TV connectors enable you to use Ethernet Class D or Cat 5e connections with BaseT, 100 BaseTx or 1000 BaseT networks. RJF TV Ethernet connectors also feature the RJStop system which enables you to use a standard RJ45 cordset in a metallic plug, whilst maintaining protection from shocks, dust and fluids.
RJF TV connectors enable you to use Ethernet Class D or Cat 5e connections with BaseT, 100 BaseTx or 1000 BaseT networks. RJF TV Ethernet connectors also feature the RJStop system which enables you to use a standard RJ45 cordset in a metallic plug, whilst maintaining protection from shocks, dust and fluids.
IP68 waterproof and dustproof rating
No cabling operation in field
No tools required
Compatible cable: 6mm to 13mm diameter
10 BaseT, 100 BaseTX and 1000 BaseT networks
Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801
No cabling operation in field
No tools required
Compatible cable: 6mm to 13mm diameter
10 BaseT, 100 BaseTX and 1000 BaseT networks
Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801
Where are they used?
The toughness and reliability offered by the RJF TV RJ45 connectors makes them suitable for data transmission in almost any environment, including outdoors. They are also waterproof. Here are some examples of where you might use them:
Railways
Radar Stations
Military
Automotive
Marine
The toughness and reliability offered by the RJF TV RJ45 connectors makes them suitable for data transmission in almost any environment, including outdoors. They are also waterproof. Here are some examples of where you might use them:
Railways
Radar Stations
Military
Automotive
Marine
Note
Metallic plug caps are also available;
Stock number 448-0028 is for use with square flange receptacles that have an olive drab cadmium plating.
Stock number 695-0314 is for use with square flange receptacles that have a nickel plating.
Stock number 448-0034 is for use with jam nut receptacles that have an olive drab cadmium plating.
A panel gasket is also available for the square flange receptacle, see stock number 448-0040
Typical applications for these RJ Field TV series ethernet plugs include railways, radars, shelters, battlefield communication systems and naval.
Stock number 448-0028 is for use with square flange receptacles that have an olive drab cadmium plating.
Stock number 695-0314 is for use with square flange receptacles that have a nickel plating.
Stock number 448-0034 is for use with jam nut receptacles that have an olive drab cadmium plating.
A panel gasket is also available for the square flange receptacle, see stock number 448-0040
Typical applications for these RJ Field TV series ethernet plugs include railways, radars, shelters, battlefield communication systems and naval.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Panel Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Right Angle |
IP Rating | IP68 |
Length | 42.1mm |
Depth | 36.53mm |
Series | RJFTV |
Series Number | RJFTV |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- Cable Knives
- Connector Tool Kits
- Draw Wires & Fish Tapes
- Amphenol Socapex RJFTV Series Male RJ45 Connector Cat5e
- Amphenol Socapex RJFTV Series Male RJ45 Connector, Cable Mount
- Amphenol RJFTV Series Female RJ45 Connector Cat5e
- Amphenol RJFTV Series Female RJ45 Connector Cat5e, 360° EMI Shield
- Amphenol Socapex RJFTV Series Female Ethernet Connector