- RS Stock No.:
- 607-8318
- Mfr. Part No.:
- 1656990
- Brand:
- Phoenix Contact
1 In AU stock for next working day delivery
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$99.96
(exc. GST)
$109.96
(inc. GST)
Units | Per unit |
1 - 9 | $99.96 |
10 - 24 | $98.74 |
25 - 49 | $95.24 |
50 - 99 | $92.58 |
100 + | $90.59 |
- RS Stock No.:
- 607-8318
- Mfr. Part No.:
- 1656990
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP67 |
Length | 77mm |
Depth | 22.8mm |
Series Number | VS-08-RJ45-5-Q/IP67 |
Series | QUICKON |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |