- RS Stock No.:
- 452-6916
- Mfr. Part No.:
- RJF5446
- Brand:
- Amphenol Socapex
6 In AU stock for next working day delivery
287 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.69
(exc. GST)
$48.06
(inc. GST)
Units | Per unit |
1 - 14 | $43.69 |
15 - 24 | $42.95 |
25 + | $41.65 |
- RS Stock No.:
- 452-6916
- Mfr. Part No.:
- RJF5446
- Brand:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Amphenol RJ45 Connector
The Amphenol RJF 544 series Cat5e female RJ45 connector is a panel-mount shielded plug. This connector has a composite push-pull plug shell. This RJField allows you to use an Ethernet Cat.5e connection for 10 BaseT, 100 BaseTX or 1000 BaseT networks in harsh environments. This RJ45 plug protector can be installed without any tools or wiring operations.
Features and Benefits
Operating temperature ranging between -40°C and 85°C
Orientation is straight
Sealed against fluids and dust
Shock, vibration and traction resistant
Orientation is straight
Sealed against fluids and dust
Shock, vibration and traction resistant
Applications
CNC machines
Industrial process control
Robotics
Special machines
Video control/CCTV
Wireless base stations and access points
Industrial process control
Robotics
Special machines
Video control/CCTV
Wireless base stations and access points
Certifications
DIN 5510-2
IP48 rated
NF F 16-102
UL94 V0
IP48 rated
NF F 16-102
UL94 V0
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 4 |
Shield Type | Unshielded |
Orientation | Straight |
IP Rating | IP68 |
Length | 64mm |
Depth | 32.5mm |
Series Number | RJF544 |
Series | RJF544 |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Related links
- IDC Tools
- Hand Saws
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Amphenol Socapex RJF544 Series Female RJ45 Connector Cat5e