- RS Stock No.:
- 426-2404
- Mfr. Part No.:
- NE8MC
- Brand:
- Neutrik
Discontinued product
- RS Stock No.:
- 426-2404
- Mfr. Part No.:
- NE8MC
- Brand:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
EtherCon® RJ 45 Connectivity
From Neutrik, these EtherCon RJ45 connectors have a plug housed in a diecast shell that interlocks with corresponding receptacles in much the same way as typical XLR connector would. It ensures that EtherCon RJ45 plugs and sockets can form a robust and secure mating not always afforded by typical RJ45 connections. All models are highly reliable and excellent quality.
Features & Benefits
All comply with Category 5 (Cat 5e for IDC versions), and are compatible for use with 10 Base-T and 100 BaseTX systems
The 'FDV' version uses similar front flange as the Neutrik unified XLR connector
Maximum cable O.D. is 6 mm for cable shell connector
Cable mount shell is ideal for retrospectively ruggedising existing non-booted RJ45 leads
Frequency Bandwidth: 1 MHz to 100 MHz
Rated Current: 1.5A
Dielectric Strength: 1kVac
Contact Resistance: <10 mΩ
Insulation Resistance: >500 mΩ
Temperature Range: -30° to + 80°C
Expected Mechanical Life: >1000 cycles
Tooling
Specifications
Attribute | Value |
---|---|
Gender | Male |
LAN Category | Cat5 |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Connector Type | RJ45 |
Shield Type | Unshielded |
Orientation | Straight |
Length | 68mm |
Series | EtherCon |
Contact Material | Bronze |
Contact Plating | Gold |