- RS Stock No.:
- 423-3507
- Mfr. Part No.:
- 85502-5008
- Brand:
- Molex
15 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $17.17
You pay
$2.232
(exc. GST)
$2.455
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $2.232 | $11.16 |
*price indicative |
- RS Stock No.:
- 423-3507
- Mfr. Part No.:
- 85502-5008
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Molex Cat 3 Modular Low Profile PCB Jacks, 85502 Series
Category 3 right angle SMT RJ11, RJ12 and RJ45 modular jacks with an industry standard footprint and a low 11.5 mm profile. These cat 3 low profile modular RJ jacks have black UL 94V-0 thermoplastic housings, highly reliable gold plated square contacts, PCB retention and 0.10 mm coplanarity. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat3 |
Number of Ports | 1 |
Mounting Type | Surface Mount |
Number of Ways | 8 |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 15.24mm |
Depth | 20.78mm |
Series | RJ45 |
Series Number | 85502 |
Contact Material | Brass |
Contact Plating | Gold over Nickel |