- RS Stock No.:
- 387-7881
- Mfr. Part No.:
- 852-35022 387-7881
- Brand:
- HellermannTyton
Discontinued product
- RS Stock No.:
- 387-7881
- Mfr. Part No.:
- 852-35022 387-7881
- Brand:
- HellermannTyton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
LAN-Lock Outlets
Brought to you by HellermannTyton. This Cat5E modular Keystone jack offers exceptional performance that supports Gigabit Ethernet and 622 Mbps ATM applications with complete reliability.
Features & Benefits
LAN-Lock 6 port shown with RJ45 modules and cable terminated (cable and modules must be purchased separately)
LAN-Lock outlets provide an ideal solution for network security in areas where there is public access, such as hospitals, educational establishments and local authorities
Consists of a sturdy, low profile ABS casing which accepts 6 RJ45 socket terminations
Outlets are easily surface mounted and links into standard trunking
Incorporates rear cable entry and internal cable fixing points
Cat 5e RJ45 socket modules with punchdown terminations fit neatly into outlets
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Mounting Type | Keystone Mount |
Connector Type | Socket |
Shield Type | UTP |