- RS Stock No.:
- 364-6390
- Mfr. Part No.:
- 6-2111986-2
- Brand:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 364-6390
- Mfr. Part No.:
- 6-2111986-2
- Brand:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
Product Details
Commscope EMT Modular Plug
Fully shielded (360°) Cat 5 RJ45 modular plug
IEC 603-7 compliant
Includes a separate wire manager for easier termination and more consistent performance
IEC 603-7 compliant
Includes a separate wire manager for easier termination and more consistent performance
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Commscope Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Connector Type | RJ45 |
Shield Type | Shielded |
Orientation | Straight |
Length | 11.68mm |
Depth | 23.5mm |
Contact Material | Brass |
Contact Plating | Gold over Nickel |