- RS Stock No.:
- 342-2087
- Mfr. Part No.:
- 940-SP360808-A161
- Brand:
- Bel-Stewart
235 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $13.18
You pay
$2.232
(exc. GST)
$2.455
(inc. GST)
Units | Per unit | Per Pack* |
5 - 70 | $2.232 | $11.16 |
75 - 370 | $2.196 | $10.98 |
375 + | $1.808 | $9.04 |
*price indicative |
- RS Stock No.:
- 342-2087
- Mfr. Part No.:
- 940-SP360808-A161
- Brand:
- Bel-Stewart
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Bel-Stewart RJ45 Modular Plug
The Bel-Stewart male RJ45 modular plug is shielded flat oval cable mount connector. It is designed for easy assembly and termination to FTP (foil/shielded) cabling. This connector has a 1-port 8P/8C and modular plug connector type. It has an electrical rating of 150V and 1.5A. It includes a management bar to facilitate wire insertion and strain relief.
Features and Benefits
Polycarbonate is housing material
Contact material is phosphor bronze with gold plating
Shield material is tin plated brass
Termination style is IDC
Cable length is 6.6mm
Contact material is phosphor bronze with gold plating
Shield material is tin plated brass
Termination style is IDC
Cable length is 6.6mm
Certifications
UL 94 V-0 approved
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
Length | 13.72mm |
Depth | 26.57mm |
Series Number | 940-SP |
Series | 940-SP |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- Bel-Stewart 940-SP Series Male RJ50 Connector, Cable Mount
- Bel-Stewart 940-SP Series Male RJ25 Connector, Cable Mount
- Bel-Stewart 940-SP Series Male RJ14 Connector Cat3, UTP Shield
- Sphero RVR+ V1.5 Robot Advanced
- Sphero RVR+ V1.5 Robot Classroom Kit
- SAM Wrench Set, 940 mm Overall
- Bel-Stewart 940-SP Series Male RJ22 Connector, Cable Mount
- Bel-Stewart 940-SP Series Male RJ11 Connector Cat4, UTP Shield