- RS Stock No.:
- 191-7962
- Mfr. Part No.:
- 6116075-4
- Brand:
- TE Connectivity
825 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.29
(exc. GST)
$8.02
(inc. GST)
Units | Per unit |
1 - 15 | $7.29 |
16 - 31 | $7.15 |
32 + | $7.01 |
- RS Stock No.:
- 191-7962
- Mfr. Part No.:
- 6116075-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The jacks are available as unshielded, shielded, and filtered designs to accommodate specific application requirements. There are 4 position handset jacks and there are 4, 6, 8, and 10 position line jacks. This specification pertains to all shielded and unshielded jacks with top and side entry ports, and with single or multiple ports.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Number of Ports | 1 x 1 |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 17.27mm |
Width | 15.75mm |
Depth | 13.35mm |
Series | 6116075 |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |