- RS Stock No.:
- 188-8787
- Mfr. Part No.:
- 85543-7001
- Brand:
- Molex
- RS Stock No.:
- 188-8787
- Mfr. Part No.:
- 85543-7001
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Modular Jack, Right-Angle, Surface Mount, 8/8, Shielded, 13" Reel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Mounting Type | Surface Mount |
Number of Ports | 1 |
Number of Ways | 8P8C |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 22.5mm |
Width | 20.9mm |
Depth | 13.9mm |
Series Number | 85543 |
Series | 85543 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Palladium Nickel |