TE Connectivity 2337992 Series Female RJ45 Connector, Through Hole, Cat5, Nickel Plated Brass Shield
- RS Stock No.:
- 188-4444
- Mfr. Part No.:
- 2337992-4
- Brand:
- TE Connectivity
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$25.30
(exc. GST)
$27.83
(inc. GST)
Units | Per unit |
1 - 19 | $25.30 |
20 - 39 | $24.82 |
40 + | $24.30 |
- RS Stock No.:
- 188-4444
- Mfr. Part No.:
- 2337992-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Extended temperature range -40°C to +85°C
PoE+ support according to 802.3at
Plating thickness 0.76μm [30μ inch] Gold over 1.27μm [50μ inch] Nickel
Supporting 260°C reflow solder processes to simplify manufacturing without extra process step
Reduction of electrical problems and corrosion via thicker plating
Fits Industrial applications: -40°C to +85°C temp range
Compact design on PCB using integrated magnetics
Remote powering supported by 802.3at PoE
Enhanced EMI with 3 wire choke
Applications
Industrial Communications & Ethernet
Industrial Machinery
Industrial Production Equipment
Automated Test Equipment
PoE+ support according to 802.3at
Plating thickness 0.76μm [30μ inch] Gold over 1.27μm [50μ inch] Nickel
Supporting 260°C reflow solder processes to simplify manufacturing without extra process step
Reduction of electrical problems and corrosion via thicker plating
Fits Industrial applications: -40°C to +85°C temp range
Compact design on PCB using integrated magnetics
Remote powering supported by 802.3at PoE
Enhanced EMI with 3 wire choke
Applications
Industrial Communications & Ethernet
Industrial Machinery
Industrial Production Equipment
Automated Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5 |
Mounting Type | Through Hole |
Number of Ports | 1 x 1 |
Number of Ways | 8 |
Shield Type | Nickel Plated Brass |
Orientation | Right Angle |
IP Rating | IP20 |
Length | 20mm |
Width | 21.35mm |
Depth | 19.3mm |
Series | 2337992 |
Series Number | 2337992 |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel, Tin over Nickel |
Related links
- RS PRO Nickel Plated Brass Male Pneumatic Straight...
- TE Connectivity Silver Nickel Plated Brass Cable Gland 4mm Min IP68
- TE Connectivity 2301995 Series Female RJ45 Connector Cat6, Nickel...
- TE Connectivity 1888250 Series Female RJ45 Connector Cat5
- RS PRO Nickel Plated Brass Female Quick Air Coupling, G 3/8 Male Threaded
- Molex 48025 Series Female RJ45 Connector Cat5, Cat5e
- HARTING RJ Industrial Series Female RJ45 Connector Cat5
- TE Connectivity 5406203 Series Female RJ45 Connector Cat5e, STP Shield