- RS Stock No.:
- 186-5225
- Mfr. Part No.:
- 93828-3026
- Brand:
- Molex
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$15.18
(exc. GST)
$16.70
(inc. GST)
Units | Per unit |
1 - 10 | $15.18 |
11 - 20 | $14.80 |
21 + | $14.57 |
- RS Stock No.:
- 186-5225
- Mfr. Part No.:
- 93828-3026
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tested to over 2,500 mating cycles, the MXMag RJ45 Connector Family are robust, highly-reliable magnetic jacks with optional automated reflow-solder capabilities to increase production output and Power over Ethernet (PoE) function to deliver additional cost Advantages.
LED and EMI shield tab options
RJ45 interface with robust terminal design
PoE functionality
Available in temperature ranges 0 to +70°C and -40 to +85°C
Reflow-solder compatible, pin-in-paste and automated pick-and-place options available
Multiple packaging options available
Applications
Telecommunications/Networking
Hubs
Servers
Printers
Industrial
PoE Cameras for machine vision
PLC Controllers
Network Interfaces
Motion Control
Sensor Networks
Commercial
Set-Top Boxes
Internet of Things Applications
Infrastructure
Wireless Access Points
RJ45 interface with robust terminal design
PoE functionality
Available in temperature ranges 0 to +70°C and -40 to +85°C
Reflow-solder compatible, pin-in-paste and automated pick-and-place options available
Multiple packaging options available
Applications
Telecommunications/Networking
Hubs
Servers
Printers
Industrial
PoE Cameras for machine vision
PLC Controllers
Network Interfaces
Motion Control
Sensor Networks
Commercial
Set-Top Boxes
Internet of Things Applications
Infrastructure
Wireless Access Points
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Mounting Type | Through Hole |
Number of Ports | 2 |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Right Angle |
Length | 31.5mm |
Width | 21.37mm |
Depth | 15.4mm |
Series | 93828 |
Contact Material | Phosphor Bronze |