- RS Stock No.:
- 182-0871
- Mfr. Part No.:
- RJHSE3381
- Brand:
- Amphenol ICC
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$2.415
(exc. GST)
$2.657
(inc. GST)
Units | Per unit | Per Pack* |
2 - 24 | $2.415 | $4.83 |
26 - 48 | $2.355 | $4.71 |
50 + | $2.32 | $4.64 |
*price indicative |
- RS Stock No.:
- 182-0871
- Mfr. Part No.:
- RJHSE3381
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Shield, with LEDs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Vertical |
Series | RJHSE |
Related links
- Cable Knives
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Amphenol RJHSE Series Female RJ45 Connector, PCB Mount
- Amphenol ICC RJHSE Series Male RJ45 Connector Cat5
- Amphenol ICC RJHSE Series Female RJ45 Connector, Through Hole