- RS Stock No.:
- 180-5751
- Mfr. Part No.:
- 1300580059
- Brand:
- Molex
193 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$134.71
(exc. GST)
$148.18
(inc. GST)
Units | Per unit |
1 + | $134.71 |
- RS Stock No.:
- 180-5751
- Mfr. Part No.:
- 1300580059
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
RJ-Lnxx RJ45 Female to RJ45 Female Adaptor, Panel Mount Pass Thru
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
Number of Ports | 1 |
Mounting Type | Panel Mount |
Orientation | Straight |
IP Rating | IP67 |
Width | 51mm |
Depth | 49.78mm |
Series | RJ-Lnxx |
Series Number | 130058 |