- RS Stock No.:
- 180-4097
- Mfr. Part No.:
- SCRE-01
- Brand:
- Samtec
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.50
(exc. GST)
$25.85
(inc. GST)
Units | Per unit |
1 - 3 | $23.50 |
4 - 7 | $23.08 |
8 + | $22.66 |
- RS Stock No.:
- 180-4097
- Mfr. Part No.:
- SCRE-01
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec SCRE Ethernet Connector, Female, RJ45 connector - SCRE-01
This is an 8-pole sealed circular Ethernet receptacle designed by Samtec. It features gold-plated phosphor bronze contacts and is specifically engineered for Ethernet Cat-5e panel mount assembly. This receptacle provides a reliable termination solution for standard Ethernet cables. With its robust design and IP68 sealing, it ensures reliable connectivity even in challenging environments.
Features & Benefits
• Ethernet Cat-5e panel mount assembly simplifies installation and maintenance, especially in industrial or outdoor settings
• Gold-plated phosphor bronze contacts enhance signal integrity and durability, ensuring reliable data transmission
• IP68 sealing provides protection against dust, water, and environmental contaminants, enabling usage in harsh conditions
• Gold-plated phosphor bronze contacts enhance signal integrity and durability, ensuring reliable data transmission
• IP68 sealing provides protection against dust, water, and environmental contaminants, enabling usage in harsh conditions
Applications
• Suitable for connecting Ethernet devices in factory automation, robotics, and control systems
• Ideal for outdoor communication equipment, surveillance cameras, and outdoor displays
• Used in environments with exposure to moisture, dust, and extreme temperatures
• Ideal for outdoor communication equipment, surveillance cameras, and outdoor displays
• Used in environments with exposure to moisture, dust, and extreme temperatures
Can I use the SCRE-01 in wet or dusty environments?
Yes, the IP68 sealing ensures reliable performance even in challenging conditions.
What panel thickness does the SCRE-01 support?
The SCRE-01 accommodates panel thickness ranging from 0.80 mm (.0315") to 5.20 mm (.205").
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5e |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Connector Type | Ethernet |
Orientation | Straight |
IP Rating | IP68 |
Width | 48.45mm |
Depth | 33.1mm |
Series | SCRE |
Contact Material | Phosphor Bronze |
Related links
- TE Connectivity 2355443 Series Receptacle RJ45 Connector Cat5e
- Amphenol RJE4 Series Female RJ45 Connector Cat5e
- Amphenol RJE72 Series Female RJ45 Connector Cat5e
- Molex 93462 Series Female RJ45 Connector, Panel Mount
- Phoenix Contact VS-08-BU Series Female RJ45 Connector Cat5e
- Molex 93463 Series Female RJ45 Connector, Panel Mount
- TE Connectivity 5406203 Series Female RJ45 Connector Cat5e, STP Shield
- HARTING HAN 3A Series Female RJ45 Connector, Panel Mount