- RS Stock No.:
- 180-0080
- Mfr. Part No.:
- RPCE-01-E-00.25-D-C5E
- Brand:
- Samtec
- RS Stock No.:
- 180-0080
- Mfr. Part No.:
- RPCE-01-E-00.25-D-C5E
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Double end or blunt Cut
Dust cap
Ethernet Cat5e
Panel Hardware Included
Rugged overmold construction
Dust cap
Ethernet Cat5e
Panel Hardware Included
Rugged overmold construction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat3, Cat5, Cat5e |
Number of Ports | 1 |
Mounting Type | Panel Mount |
Number of Ways | 1 |
IP Rating | IP68 |
Length | 46.1mm |
Width | 17.26mm |
Depth | 23mm |
Series | RPCE |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- Connector Wrenches
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Samtec SCRES Series Female to Female Ethernet Connector Cat5e
- Samtec RPCE Series Female Ethernet Connector Cat5e